SamtecCLP-104-02-L-DEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Bag | |
| 5.51 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Mount this socket strip CLP-104-02-L-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a maximum voltage rating of 340 VDC|240VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3.3 A/contact. This product is 5.51 mm long, 2.29 mm tall and 4.32 mm deep. It uses the solder termination method. CLP-104-02-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

