Samsung Electro-MechanicsCL21B271KBANNNCCondensateur céramique multicouche

Cap Ceramic 270pF 50V X7R 10% Pad SMD 0805 125°C T/R

Use its standard classification system to find out what this CL21B271KBANNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 270pF. It has a tolerance of 10%. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep.

2 058 pièces: Livraison en 2 jours

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1627+
      Manufacturer Lead Time:
      99 semaines
      Minimum Of :
      1
      Maximum Of:
      2058
      Country Of origin:
      Chine
         
      • Price: $0.0072
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1627+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Chine
      • In Stock: 2 058 pièces
      • Price: $0.0072

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.