KEMET CorporationCK05BX102KCondensateur céramique multicouche
Cap Ceramic 0.001uF 200V BX 10% Radial 5.08mm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 200VDC | |
| BX | |
| Standard | |
| No | |
| Molded Case | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 2.5 | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bag | |
| 0.64 | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| 5.97 |
Get more with less with Kemet's CK05BX102K multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. Users like its outside bend wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 10%. The CK05BX102K MLCC capacitor has a radial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

