Samsung Electro-MechanicsCIH03T18NJNCInducteur à montage en surface
Inductor RF Chip Multi-Layer 0.018uH 5% 100MHz 6Q-Factor Ceramic 0.1A 0.9Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.018u | |
| 5% | |
| 100M | |
| 0.1 | |
| 0.9 | |
| 6 | |
| 100M | |
| 2100M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This high frequency chip CIH03T18NJNC surface mount inductor from Samsung Electro-Mechanics is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 900m Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 18n H. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.1G Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

