50-75% de réduction
Samsung Electro-MechanicsCIG10W1R0MNCInducteur à montage en surface
CIG10W1R0MNC Inductor Surface Mount Power Shielded Multi-Layer 1uH 20% 1MHz Ferrite 0.95A 0.2Ohm 0603 - Arrow.com
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 1M | |
| 0.95 | |
| 0.2(Typ) | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This power chip CIG10W1R0MNC surface mount inductor from Samsung Electro-Mechanics is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 950m A with a maximum resistance of 200m(Typ) Ohm. It has a tolerance of 20%. Its test frequency is 1M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

