10-25% de reduction

BournsCI160808-2N7DInducteur à montage en surface

Inductor RF Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.2Ohm DCR 0603 T/R

This chip CI160808-2N7D surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 200m Ohm. It has an inductance of 2.7n H. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.4G Hz.

Import TariffMay apply to this part

4 025 pièces: Livraison en 2 jours

    Total$0.02Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1905+
      Manufacturer Lead Time:
      14 semaines
      Minimum Of :
      1
      Maximum Of:
      25
      Country Of origin:
      Chine
         
      • Price: $0.0206
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1905+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Chine
      • In Stock: 25 pièces
      • Price: $0.0206
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2133+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 4 000 pièces
      • Price: $0.0203

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.