VishayCH02016-25RJFTRésistance fixe à montage sur surface unique

Res Thin Film 02016 25 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CH02016-25RJFT fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.03 W. This product has a resistance value of 25 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 0.48 mm long, 0.42 mm tall and 0.39 mm deep. This device utilizes thin film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    14 semaines
    • Price: $3.957
    1. 1+$3.957
    2. 300+$3.617
    3. 500+$3.287
    4. 1000+$2.931
    5. 2500+$2.554
    6. 5000+$1.849
    7. 10000+$1.729
    8. 25000+$1.616

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.