Illinois CapacitorCGS502T200W5CCondensateurs en aluminium
Cap Aluminum Lytic 5000uF 200V -10% to 50% (63.5 X 130.18mm) Clamp Mount Screw 0.036 Ohm 9.2A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 5000uF | |
| -10% to 50% | |
| 200VDC | |
| 0.036 | |
| Standard | |
| 9.2 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 63.5 X 130.18 | |
| -40 | |
| 85 | |
| 63.5(Max) | |
| 130.18(Max) |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic CGS502T200W5C electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 5000uF. This product is 130.175(Max) mm tall with a diameter of 63.5(Max) mm. The CGS502T200W5C aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

