Illinois CapacitorCGS133U050V3CCondensateurs en aluminium

Cap Aluminum Lytic 13000uF 50V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.029 Ohm 7.3A 2000h 85°C

Choose this electrolytic CGS133U050V3C aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 79.375(Max) mm tall with a diameter of 50.8(Max) mm. Its capacitance value is 13000uF. The CGS133U050V3C aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA.

6 pièces: Livraison en 3 jours

    Total$98.04Price for 2

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      États Unis
      • In Stock: 6 pièces
      • Price: $49.02

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.