50-75% de réduction
Illinois CapacitorCGS103U035V2CCondensateurs en aluminium
Cap Aluminum Lytic 10000uF 35V -10% to 75% (50.8 X 53.98mm) Clamp Mount Screw 0.038 Ohm 5.5A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| -10% to 75% | |
| 35VDC | |
| 0.038 | |
| Standard | |
| 5.5 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 53.98 | |
| -40 | |
| 85 | |
| 50.8(Max) | |
| 53.98(Max) |
The pure aluminum anode on the electrolytic CGS103U035V2C electrolytic capacitor, designed from Cornell Dubilier, is the solution to your signal filtering needs. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6000@5Min μA. This product is 53.975(Max) mm tall with a diameter of 50.8(Max) mm. Its capacitance value is 10000uF. The CGS103U035V2C aluminum electrolytic capacitor has a screw terminal termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.