TDKCGA3E2C0G2A221J080AACondensateur céramique multicouche

Cap Ceramic 220pF 100V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200

You can't go wrong with this CGA3E2C0G2A221J080AA multilayer ceramic capacitor from TDK, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 220pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0173
    1. 4000+$0.0173
    2. 8000+$0.0162
    3. 12000+$0.0161
    4. 20000+$0.0158

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.