LittelfuseCG34.0LTRTubes de décharge de gaz
Gas Discharge Tubes 4000VDC 10kADC 300AAC 1pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 6000 | |
| 6000 | |
| 4000 | |
| 10 | |
| 300(Max) | |
| 10 | |
| 1 | |
| 500(Min) | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 125 | |
| 0.81 | |
| 7.9 | |
| 9.14(Max) | |
| 9.14(Max) | |
| 2.4 | |
| No | |
| Through Hole |
Ideal for internal and external surge protection this 2-electrode high voltage surge CG34.0LTR surge arrestor from Littelfuse helps protect your design. Its maximum surge current is 10 kA. This part has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 10.11 mm long with a diameter of 9.14 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

