LittelfuseCG32.0LTubes de décharge de gaz
Gas Discharge Tubes 2000VDC 10kADC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3000 | |
| 3000 | |
| 2000 | |
| 10 | |
| 10 | |
| 1.5 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Tray | |
| 125 | |
| 0.8 | |
| 6 | |
| 2.476 | |
| No | |
| Through Hole |
Limit the damage to a power transmission line or distribution system from overcurrent with this 2-electrode high voltage surge CG32.0L surge arrestor from Littelfuse. Its maximum surge current is 10 kA. This part has an operating temperature range of -40 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.57 mm long with a diameter of 9.14 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

