KOA CorporationCFS1/4CT52R750JRésistance simple fixée par alésage
Res Carbon Film 75 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 75 | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.2 | |
| 0.15 | |
| 0.45 | |
| 14 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CFS1/4CT52R750J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 75 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. The CFS1/4CT52R750J part has an axial termination style. It has a tolerance of 5%. This product is 3.2 mm long.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

