10-25% de reduction

Stackpole ElectronicsCFM14JT560KRésistance simple fixée par alésage

Res Carbon Film 560K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CFM14JT560K fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 560K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -850 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. It has a tolerance of 5%. This product is 3.3 mm long. The CFM14JT560K part has an axial termination style.

436 pièces: Livraison en 2 jours

    Total$0.05Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1631+
      Manufacturer Lead Time:
      21 semaines
      Minimum Of :
      1
      Maximum Of:
      436
      Country Of origin:
      Chine
         
      • Price: $0.0510
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1631+
      Manufacturer Lead Time:
      21 semaines
      Country Of origin:
      Chine
      • In Stock: 436 pièces
      • Price: $0.0510

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.