Stackpole ElectronicsCFM14JT15K0Résistance simple fixée par alésage

Res Carbon Film 15K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the CFM14JT15K0 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 15K Ohm. Its temperature coefficient is -500 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 3.3 mm long. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. The CFM14JT15K0 part has an axial termination style.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 semaines
    • Price: €0.0100
    1. 5000+€0.0100
    2. 10000+€0.0099
    3. 15000+€0.0097
    4. 20000+€0.0096
    5. 25000+€0.0093
    6. 30000+€0.0093
    7. 40000+€0.0092
    8. 50000+€0.0089
    9. 100000+€0.0088

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.