25-50% de réduction

Stackpole ElectronicsCFM12JT56R0Résistance simple fixée par alésage

Res Carbon Film 56 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CFM12JT56R0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This product has a resistance value of 56 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CFM12JT56R0 part has an axial termination style. This product is 6 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology.

2 650 pièces: Livraison en 2 jours

    Total$0.02Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2210+
      Manufacturer Lead Time:
      21 semaines
      Minimum Of :
      1
      Maximum Of:
      2650
      Country Of origin:
      Chine
         
      • Price: $0.0190
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2210+
      Manufacturer Lead Time:
      21 semaines
      Country Of origin:
      Chine
      • In Stock: 2 650 pièces
      • Price: $0.0190

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.