10-25% de reduction
Stackpole ElectronicsCF18JT43K0Résistance simple fixée par alésage
Res Carbon Film 43K Ohm 5% 0.125W(1/8W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 43K | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CF18JT43K0 fixed single through-hole resistor. This product has a resistance value of 43K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -500 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The CF18JT43K0 part has an axial termination style. It has a tolerance of 5%. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

