Stackpole ElectronicsCF18JT2M00Résistance simple fixée par alésage

Res Carbon Film 2M Ohm 5% 0.125W(1/8W) -1500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CF18JT2M00 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 2M Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -1500 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. The CF18JT2M00 part has an axial termination style. This product is 3.3 mm long. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    22 semaines
    • Price: $0.0076
    1. 5000+$0.0076
    2. 10000+$0.0074
    3. 25000+$0.0073
    4. 30000+$0.0071
    5. 50000+$0.0070
    6. 100000+$0.0069

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.