10-25% de reduction
Stackpole ElectronicsCF18JT22R0Résistance simple fixée par alésage
Res Carbon Film 22 Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| 22 | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF18JT22R0 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 22 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CF18JT22R0 part has an axial termination style. This device utilizes carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

