10-25% de reduction

Stackpole ElectronicsCF18JT130KRésistance simple fixée par alésage

Res Carbon Film 130K Ohm 5% 0.125W(1/8W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the CF18JT130K fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 130K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -850 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes carbon film technology. The CF18JT130K part has an axial termination style. This product is 3.3 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

4 250 pièces: Livraison en 2 jours

    Total$0.01Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2136+
      Manufacturer Lead Time:
      22 semaines
      Minimum Of :
      1
      Maximum Of:
      4250
      Country Of origin:
      Chine
         
      • Price: $0.0051
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2136+
      Manufacturer Lead Time:
      22 semaines
      Country Of origin:
      Chine
      • In Stock: 4 250 pièces
      • Price: $0.0051

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.