50-75% de réduction
Stackpole ElectronicsCF18JT11K0Résistance simple fixée par alésage
Res Carbon Film 11K Ohm 5% 0.125W(1/8W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 11K | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF18JT11K0 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This product has a resistance value of 11K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -500 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CF18JT11K0 part has an axial termination style. It has a tolerance of 5%. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

