Stackpole ElectronicsCF14JT3K90Résistance simple fixée par alésage

Res Carbon Film 3.9K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

The CF14JT3K90 fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 3.9K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. The CF14JT3K90 part has an axial termination style. It has a tolerance of 5%. This product is 6 mm long.

Total en stock: 1 557 pièces

Quantity Increments of 1 Minimum 1559
  • Date Code:
    2118+
    Manufacturer Lead Time:
    21 semaines
    Country Of origin:
    Chine
    • Price: $0.0037
    1. 1000+$0.0037

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.