Stackpole ElectronicsCF14JT180KRésistance simple fixée par alésage
Res Carbon Film 180K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 180K | |
| 5% | |
| 350 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -850 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6 | |
| 0.55 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CF14JT180K fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 180K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -850 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CF14JT180K part has an axial termination style. This device is made with carbon film technology. This product is 6 mm long.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

