50-75% de réduction
Stackpole ElectronicsCF14JT16K0Résistance simple fixée par alésage
Res Carbon Film 16K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 16K | |
| 5% | |
| 350 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6 | |
| 0.55 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CF14JT16K0 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 16K Ohm. Its temperature coefficient is -500 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CF14JT16K0 part has an axial termination style. This product is 6 mm long. This device utilizes carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

