50-75% de réduction

Stackpole ElectronicsCF14JT160KRésistance simple fixée par alésage

Res Carbon Film 160K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CF14JT160K fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 160K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -850 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 6 mm long. The CF14JT160K part has an axial termination style.

Total en stock: 5 000 pièces

Quantity Increments of 5000 Minimum 10000
  • Date Code:
    2313+
    Manufacturer Lead Time:
    21 semaines
    Country Of origin:
    Chine
    • Price: $0.006
    1. 10000+$0.006

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.