Stackpole ElectronicsCF14JT120KRésistance simple fixée par alésage

Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CF14JT120K fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 120K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -850 to 0 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The CF14JT120K part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. This product is 6 mm long.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    22 semaines
    • Price: $0.0070
    1. 5000+$0.0070
    2. 10000+$0.0069
    3. 15000+$0.0067

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.