KOA CorporationCF1/4CT52R914JRésistance simple fixée par alésage
Res Carbon Film 910K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 910K | |
| 5% | |
| 300 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1000 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.1 | |
| 0.24 | |
| 0.6 | |
| 14 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF1/4CT52R914J fixed single through-hole resistor, developed by KOA Speer Electronics. This product has a resistance value of 910K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1000 to 0 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. This device is made with carbon film technology. It has a tolerance of 5%. The CF1/4CT52R914J part has an axial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

