KOA CorporationCF1/4CT52R111JRésistance simple fixée par alésage

Res Carbon Film 110 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CF1/4CT52R111J fixed single through-hole resistor from KOA Speer Electronics is for you! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 110 Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. The CF1/4CT52R111J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. This product is 6.1 mm long.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    13 semaines
    • Price: $0.0121
    1. 5000+$0.0121
    2. 10000+$0.0119
    3. 20000+$0.0117
    4. 25000+$0.0116
    5. 30000+$0.0114
    6. 40000+$0.0113

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.