Stackpole ElectronicsCF12JT4K70Résistance simple fixée par alésage
Res Carbon Film 4.7K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 4.7K | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.55 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF12JT4K70 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 4.7K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The CF12JT4K70 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. It has a tolerance of 5%. This product is 8.5 mm long.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

