Stackpole ElectronicsCF12JT150KRésistance simple fixée par alésage

Res Carbon Film 150K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CF12JT150K fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 150K Ohm. Its temperature coefficient is -850 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. The CF12JT150K part has an axial termination style. This device is made with carbon film technology. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    22 semaines
    • Price: $0.0096
    1. 5000+$0.0096
    2. 10000+$0.0090

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.