10-25% de reduction
Stackpole ElectronicsCF12JT10R0Résistance simple fixée par alésage
Res Carbon Film 10 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.7 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CF12JT10R0 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 10 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes carbon film technology. It has a tolerance of 5%. The CF12JT10R0 part has an axial termination style. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

