SamtecCES-108-01-T-DEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Safety is an important concern when designing electronic devices. Samtec's socket strip CES-108-01-T-D header connector helps protect your equipment from accidental shortages. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 400 VAC. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. CES-108-01-T-D is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 20.32 mm long, 5.08 mm tall and 5.59 mm deep.

Import TariffMay apply to this part

8 pièces: Prêt à être expédié le lendemain

    Total$2.13Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2503+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Malaisie
      • In Stock: 8 pièces
      • Price: $2.13

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.