SL Power / Advanced EnergyCENT1120A1251F01Adaptateur de branchement externe
Plug-In Adapter Single-OUT 12V 9.17A 110W
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 9.17 | |
| 110 | |
| 3000VAC | |
| 2% | |
| 5% | |
| 2@90VAC|1@180VAC | |
| 47 to 63 | |
| 16.7(Min)@110VAC | |
| 88(Typ) | |
| IEC 320 C14 | |
| Black | |
| DIN Male | |
| No | |
| 1%(Max) | |
| Internal AC Fuses|Over Current|Over Temperature|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Installation | Desktop |
| Hauteur du paquet | 40 |
| Largeur du paquet | 82 |
| Longueur du paquet | 167 |
Use electrical sub-system energy to power your electronic devices using a switching CENT1120A1251F01 portable external plug-in adapter from SL Power Electronics. This part's single output can handle a current up to 9.17 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 110 W. This part has a temperature range of 0 °C to 40 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
