SL Power / Advanced EnergyCENB1060A2403F01Adaptateur de branchement externe
Plug-In Adapter Single-OUT 24V 2.7A 64.8W
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.7 | |
| 64.8 | |
| 5656VDC | |
| 1% | |
| 5% | |
| 60@264VAC | |
| 1.5@100VAC | |
| 47 to 63 | |
| 60(Min)@240VAC | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.49 | |
| No | |
| 240mV(Max) | |
| Overload|Short Circuit | |
| 0 | |
| 40 | |
| 400 | |
| Installation | Desktop |
| Hauteur du paquet | 32.5 |
| Largeur du paquet | 67.7 |
| Longueur du paquet | 108 |
Use electrical sub-system energy to power your electronic devices using a switching CENB1060A2403F01 portable external plug-in adapter from SL Power Electronics. This part's single output can handle a current up to 2.7 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 24 V and maximum output power of 64.8 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

