SL Power / Advanced EnergyCENB1020A4803F01Adaptateur de branchement externe
Plug-In Adapter Single-OUT 48V 0.4A 19.2W
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 0.4 | |
| 19.2 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 60(Max) | |
| 0.45@100VAC | |
| 47 to 63 | |
| 60(Min)@230VAC | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 480mV(Max) | |
| Overload|Short Circuit | |
| 0 | |
| 40 | |
| 150 | |
| Installation | Desktop |
| Hauteur du paquet | 32.3 |
| Largeur du paquet | 47 |
| Longueur du paquet | 84 |
Use electrical sub-system energy to power your electronic devices using a switching CENB1020A4803F01 portable external plug-in adapter from SL Power Electronics. This part's single output can handle a current up to 0.4 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 48 V and maximum output power of 19.2 W. This part has a temperature range of 0 °C to 40 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

