BournsCE201210-R47JInducteur à montage en surface
Inductor RF Multi-Layer 0.47uH 5% 50MHz 17Q-Factor Ceramic 0.3A 1.5Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.47u | |
| 5% | |
| 50M | |
| 0.3 | |
| 1.5 | |
| 17(Typ) | |
| 100M | |
| 200M | |
| 2 | |
| 0805 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
This chip CE201210-R47J surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. It has an inductance of 470n H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.5 Ohm. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 200M Hz. It has a tolerance of 5%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

