Illinois CapacitorCDV19CF100JO3FCondensateur Mica

Cap Mica 10pF 1000V 5%( 16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C Reel

Look no further! Cornell Dubilier's CDV19CF100JO3F silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CDV19CF100JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 10pF.

1 824 pièces: Livraison en 2 jours

    Total$63.94Price for 23

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 1 824 pièces
      • Price: $2.78

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.