Illinois CapacitorCDV16FF102JO3FCondensateur Mica
Cap Mica 0.001uF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 350VAC|1000VDC | |
| Yes | |
| Radial | |
| 5.9 | |
| 11.7 X 4.4 X 12.7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.7(Max) | |
| 4.4(Max) | |
| 12.7(Max) | |
| 0.8 | |
| 12.7(Max) | |
| Through Hole |
With this CDV16FF102JO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CDV16FF102JO3F silver mica capacitor has a radial termination style. Its capacitance value is 0.001uF. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. This product is 11.7(Max) mm long, 12.7(Max) mm tall and 4.4(Max) mm deep. It has a tolerance of 5%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

