SumidaCDRH2D14NP-3R3NCInducteur à montage en surface
Inductor Power Shielded Drum Core 3.3uH 30% 100KHz Ferrite 1.24A 0.125Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 100K | |
| 1.24 | |
| 1.2 | |
| 0.125 | |
| 2 | |
| 1212 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1.55 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH2D14NP-3R3NC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.55 mm tall and 3.2 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.24 A with a maximum resistance of 125m Ohm. This device is made with drum core technology. It has an inductance of 3.3u H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

