SumidaCDRH127/LDNP-680MCInducteur à montage en surface

Inductor Power Shielded Drum Core 68uH 20% 100KHz Ferrite 3.2A 0.12Ohm DCR T/R

This power CDRH127/LDNP-680MC surface mount inductor from Sumida Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. This device utilizes drum core technology. It has an inductance of 68u H. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 120m Ohm.

489 pièces: Livraison en 4 jours

    Total$1.11Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 489 pièces
      • Price: $1.1100

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.