SumidaCDRH127/LDNP-390MCInducteur à montage en surface
Inductor Power Shielded Drum Core 39uH 20% 100KHz Ferrite 4.5A 0.0605Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 39u | |
| 25 | |
| 20% | |
| 100K | |
| 4.5(Typ) | |
| 3.5 | |
| 0.0605 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 8 |
This power CDRH127/LDNP-390MC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 39u H. This device utilizes drum core technology. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 60.5m Ohm. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

