SumidaCDRH127/LDNP-102MCInducteur à montage en surface

Inductor Power Shielded Drum Core 1000uH 20% 100KHz Ferrite 0.85A 1.5Ohm DCR T/R

Make any circuit look clean and compact using this power CDRH127/LDNP-102MC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes drum core technology. It has an inductance of 1m H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 1.5 Ohm. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    26 semaines
    • Price: $0.6605
    1. 1+$0.6605
    2. 25000+$0.6410
    3. 50000+$0.6334
    4. 100000+$0.6271

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.