SumidaCDRH124NP-470MCInducteur à montage en surface

Inductor Power Shielded Drum Core 47uH 20% 100KHz Ferrite 2.28A 0.15Ohm DCR T/R

This power CDRH124NP-470MC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 47u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 150m Ohm. This product is 12.3 mm long, 4.5 mm tall and 12.3 mm deep. This device is made with drum core technology. Its test frequency is 100K Hz.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Date Code:
    2541+
    Manufacturer Lead Time:
    26 semaines
    Country Of origin:
    Vietnam
    • Price: $0.6085
    1. 1+$0.6085
    2. 25000+$0.6048
    3. 50000+$0.5946
    4. 100000+$0.5886

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.