SumidaCDMC8D28NP-1R2MCInducteur à montage en surface
Inductor Power Shielded Wirewound 1.2uH 20% 1MHz Metal 12.9A 0.007Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 1.2u | |
| 20% | |
| 1M | |
| 12.9 | |
| 12.2 | |
| 0.007 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.5 | |
| Surface Mount | |
| 8.7 | |
| 3 |
This power CDMC8D28NP-1R2MC surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 1.2u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 12.9 A with a maximum resistance of 7m Ohm. Its test frequency is 1M Hz. It has a tolerance of 20%. This product is 9.5 mm long, 3 mm tall and 8.7 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

