SumidaCDEP85NP-100MC-125Inducteur à montage en surface
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 6.5A 0.0151Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 6.5 | |
| 3.2 | |
| 0.0151 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.4 | |
| Surface Mount | |
| 8.4 | |
| 5.5 |
Make any circuit look clean and compact using this power CDEP85NP-100MC-125 surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 8.4 mm long, 5.5 mm tall and 8.4 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 6.5 A with a maximum resistance of 15.1m Ohm. This device utilizes wirewound technology. It has an inductance of 10u H. Its test frequency is 100K Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

