| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| CDCS502 | |
| Logic and Timing Misc | |
| USB |
Description du kit de développement
The CDCS502 is a spread spectrum capable, fundamental mode crystal oscillator with electable frequency multiplication. The crystal frequency is processed by a PLL, whose output frequency is either equal to the input frequency or multiplied by a factor of 4. The PLL is also able to spread the clock signal by +/-0%, +/-0.5%, +/-1% or +/-2% centered on the output clock frequency with a triangular modulation. The evaluation module (EVM) is designed to demonstrate the electrical performance of the CDCS502. This fully assembled and factory-tested evaluation board allows complete validation of device functionalities.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.