| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
Description du kit de développement
The CDCE72010EVM is the evaluation module for CDCE72010 - 10 outputs low jitter clock synchornizer. CDCE72010 can be programmed through the SPI interface using the evaluation module (EVM)programming GUI. The evaluation module (EVM) is designed to demonstrate the electrical performance of the device.This fully assembled and factory-tested evaluation board allows complete validation of all device functions. For optimum performance, the board is equipped with 50-W SMA connectors and well-controlled 50-W impedance microstrip transmission lines.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
