SumidaCD75NP-330KCInducteur à montage en surface
Inductor Power Unshielded Drum Core 33uH 10% 2.52MHz Ferrite 1.2A 0.13Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 33u | |
| 10% | |
| 2.52M | |
| 1.2 | |
| 1.2 | |
| 0.13 | |
| 15M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CD75NP-330KC surface mount inductor from Sumida Corporation to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with drum core technology. It has an inductance of 33u H. This product is 8.1 mm long, 5.5 mm tall and 7.3 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 15M(Typ) Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 130m Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

