| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Identity Comparator | |
| HCT | |
| 8 | |
| Inverting | |
| 34@4.5V | |
| 51 | |
| 130nm | |
| A=B | |
| Push-Pull | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) mm |
| Largeur du paquet | 6.6(Max) mm |
| Longueur du paquet | 26.92(Max) mm |
| Carte électronique changée | 20 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 20 | |
| Forme de sonde | Through Hole |
Are you looking to add more complexity to your digital logic design? The identity comparator CD74HCT688EE4 logic comparator from Texas Instruments is designed specifically for this application. This logic comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

